-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8708
|
Newark | Rectifier Diode, Single, 20 V, 1 A, Do-214Ac, 2, 530 Mv Rohs Compliant: Yes |Onsemi MBRA120ET3G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1551 |
|
$0.1540 / $0.4770 | Buy Now |
DISTI #
10N9410
|
Newark | Schottky Rectifier, 1A 20V Do-214Ac, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:530Mv, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi MBRA120ET3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1120 | Buy Now |
DISTI #
26K3671
|
Newark | Schottky Rectifier, 1A 20V Do-214Ac, Full Reel, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:530Mv Rohs Compliant: Yes |Onsemi MBRA120ET3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1170 | Buy Now |
DISTI #
MBRA120ET3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A SMA Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14595 In Stock |
|
$0.0949 / $0.4400 | Buy Now |
DISTI #
MBRA120ET3G
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SMA T/R - Tape and Reel (Alt: MBRA120ET3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0859 / $0.1026 | Buy Now |
DISTI #
863-MBRA120ET3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 20V RoHS: Compliant | 132515 |
|
$0.0940 / $0.4400 | Buy Now |
|
Future Electronics | MBRA120ET3 Series 1 A 20 V SMT Schottky Power Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0847 / $0.0923 | Buy Now |
|
Future Electronics | MBRA120ET3 Series 1 A 20 V SMT Schottky Power Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0847 / $0.0923 | Buy Now |
|
Onlinecomponents.com | ON Semi MBRA120ET3G, SMT Schottky Diode, 20V 1A, 2-Pin DO-214AC | ON Semiconductor MBRA120ET3G RoHS: Compliant | 0 |
|
$0.0909 / $0.1029 | Buy Now |
|
Bristol Electronics | 1105 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRA120ET3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRA120ET3G
onsemi
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.595 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRA120ET3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRA120ET3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL12HF3 | 1A, 20V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | MBRA120ET3G vs SSL12HF3 |
SS12HF3G | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | MBRA120ET3G vs SS12HF3G |
MBRA120ET3G | Rectifier Diode, | EIC Semiconductor Inc | MBRA120ET3G vs MBRA120ET3G |
FSSL12 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | MBRA120ET3G vs FSSL12 |
SS12-LT | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | MBRA120ET3G vs SS12-LT |
SS12-L-TP | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | MBRA120ET3G vs SS12-L-TP |
SS12ET/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | MBRA120ET3G vs SS12ET/R7 |
SS1020FL_R1_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | PanJit Semiconductor | MBRA120ET3G vs SS1020FL_R1_00001 |
NRVBA120ET3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, 5000-REEL, Automotive Qualified | onsemi | MBRA120ET3G vs NRVBA120ET3G |
FSS12 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | MBRA120ET3G vs FSS12 |