-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7265
|
Newark | Schottky Rectifier, 1A 30V Do-214Ac, Repetitive Peak Reverse Voltage:30V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:410Mv, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi MBRA130LT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2287 |
|
$0.1290 / $0.5050 | Buy Now |
DISTI #
67R1304
|
Newark | Schottky Rectifier, 1A, 30V, Sma, Full Reel, Repetitive Peak Reverse Voltage:30V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:410Mv Rohs Compliant: Yes |Onsemi MBRA130LT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1070 | Buy Now |
DISTI #
38K4473
|
Newark | Diode, Schottky, 1A, 30V, Sma, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:410Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MBRA130LT3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1220 / $0.4190 | Buy Now |
DISTI #
MBRA130LT3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SMA Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
44139 In Stock |
|
$0.0739 / $0.4800 | Buy Now |
DISTI #
MBRA130LT3G
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SMA T/R - Tape and Reel (Alt: MBRA130LT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
MBRA130LT3G
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SMA T/R - Tape and Reel (Alt: MBRA130LT3G) RoHS: Compliant Min Qty: 170 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 14830 Partner Stock |
|
$3.6580 / $4.3660 | Buy Now |
DISTI #
MBRA130LT3G
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SMA T/R - Tape and Reel (Alt: MBRA130LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
83H7265
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 83H7265) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 2287 Partner Stock |
|
$0.1740 / $0.5050 | Buy Now |
DISTI #
863-MBRA130LT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 30V RoHS: Compliant | 70641 |
|
$0.0730 / $0.4800 | Buy Now |
DISTI #
A03:0893_00018112
|
Arrow Electronics | Diode Schottky Si 30V 1A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | Asia - 80000 |
|
$0.0614 / $0.0819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRA130LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRA130LT3G
onsemi
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRA130LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRA130LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRA130LT3 | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL | onsemi | MBRA130LT3G vs MBRA130LT3 |