-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.0 A, 40 V Schottky Rectifier, SMA-FL, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9798
|
Newark | Schottky Rectifier, 4A, 40V, Sod-128Fl, Repetitive Peak Reverse Voltage:40V, Average Forward Current:4A, Diode Configuration:Single, Diode Case Style:Sod-128Fl, No. Of Pins:2Pins, Forward Voltage Max:485Mv, Forward Surge Current:100Arohs Compliant: Yes |Onsemi MBRAF440T3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9024 |
|
$0.3660 / $0.7280 | Buy Now |
DISTI #
67W2533
|
Newark | 4.0 A, 40 V Schottky Rectifier/ Reel |Onsemi MBRAF440T3G RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 / $0.3120 | Buy Now |
DISTI #
MBRAF440T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 4A SMA-FL Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12792 In Stock |
|
$0.2318 / $0.7000 | Buy Now |
DISTI #
MBRAF440T3G
|
Avnet Americas | Diode Schottky 40V 4A 2-Pin SMA Fl@ T/R - Tape and Reel (Alt: MBRAF440T3G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 37 Partner Stock |
|
RFQ | |
DISTI #
MBRAF440T3G
|
Avnet Americas | Diode Schottky 40V 4A 2-Pin SMA Fl@ T/R - Tape and Reel (Alt: MBRAF440T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2299 / $0.2744 | Buy Now |
DISTI #
863-MBRAF440T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 4.0 A, 40 V Schottky Rectifier RoHS: Compliant | 9574 |
|
$0.2310 / $0.7000 | Buy Now |
|
Future Electronics | MBRAF Series Single 40 V 100 A Surface Mount Schottky Rectifier - SMA-FL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 25000Reel |
|
$0.2300 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon RoHS: Compliant | 0 |
|
$0.2276 / $0.2403 | Buy Now |
DISTI #
84377440
|
Verical | Diode Schottky Si 40V 4A 2-Pin SMA-FL T/R Min Qty: 24 Package Multiple: 1 Date Code: 2435 | Americas - 5000 |
|
$0.6842 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 4A, 40V RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$0.2298 / $0.2704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRAF440T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRAF440T3G
onsemi
4.0 A, 40 V Schottky Rectifier, SMA-FL, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA-FL | |
Package Description | SMA-FL, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.485 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRAF440T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRAF440T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVBAF440T3G | 4.0 A, 40 V Schottky Rectifier, 5000-REEL, Automotive Qualified | onsemi | MBRAF440T3G vs NRVBAF440T3G |