Part Details for MBRB10100-TP by Micro Commercial Components
Overview of MBRB10100-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBRB10100-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRB10100-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 10A D2PAK Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3817 / $1.0200 | Buy Now |
DISTI #
833-MBRB10100-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
$0.3810 / $0.4200 | Order Now |
|
Future Electronics | DIODE SCHOTTKY 100V 10A D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6150 / $0.8300 | Buy Now |
DISTI #
MBRB10100-TP
|
TME | Diode: Schottky rectifying, SMD, 100V, 10A, D2PAK, reel,tape Min Qty: 1 | 0 |
|
$0.5170 / $0.8200 | RFQ |
Part Details for MBRB10100-TP
MBRB10100-TP CAD Models
MBRB10100-TP Part Data Attributes:
|
MBRB10100-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBRB10100-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MBRB10100-TP
This table gives cross-reference parts and alternative options found for MBRB10100-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB10100-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR10100 | Rectifier Diode, Schottky, 1 Element, 10A, 100V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | MBRB10100-TP vs MBR10100 |
FRA1003G | Rectifier Diode, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | MBRB10100-TP vs FRA1003G |
MBRF10H100 | Rectifier Diode, Schottky, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | MBRB10100-TP vs MBRF10H100 |
SR10100SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, D2PAK-3/2 | Rectron Semiconductor | MBRB10100-TP vs SR10100SR |
FRA1004G | Rectifier Diode, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | MBRB10100-TP vs FRA1004G |
FRAF1002GR | Rectifier Diode, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | MBRB10100-TP vs FRAF1002GR |
MBR10H100 | Rectifier Diode, Schottky, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | MBRB10100-TP vs MBR10H100 |
TGBR10V100G-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBRB10100-TP vs TGBR10V100G-TA3-T |
FRAF1002G | Rectifier Diode, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | MBRB10100-TP vs FRAF1002G |
MBRB10100-TP-HF | Rectifier Diode, | Micro Commercial Components | MBRB10100-TP vs MBRB10100-TP-HF |