Diodes
MBRB1035-G
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, LEAD FREE, PLASTIC, D2PAK-3

Overview of MBRB1035-G by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing

CAD Models for MBRB1035-G by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRB1035-G by Sensitron Semiconductors

MBRB1035-G
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
TO-263
Package Description
R-PSSO-G2
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MBRB1035-G
    Sensitron Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, LEAD FREE, PLASTIC, D2PAK-3
    VS

Alternate Parts for MBRB1035-G

This table gives cross-reference parts and alternative options found for MBRB1035-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB1035-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRB1035TRL Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB1035-G vs MBRB1035TRL
MBRB1035-GT4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, LEAD FREE, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB1035-G vs MBRB1035-GT4
MBRB1035 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB1035-G vs MBRB1035
MBRB1035TRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB1035-G vs MBRB1035TRR
MBRB1035 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB1035-G vs MBRB1035
Part Number Description Manufacturer Compare
MBRB735-T4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB1035-G vs MBRB735-T4
6CWQ03FN-T4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sensitron Semiconductors MBRB1035-G vs 6CWQ03FN-T4
MBRB735 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB1035-G vs MBRB735
MBRB1035TRL Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB1035-G vs MBRB1035TRL
MBRD640CT 3A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 Motorola Mobility LLC MBRB1035-G vs MBRD640CT
MBRB1035TRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB1035-G vs MBRB1035TRR
MBRB735 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB1035-G vs MBRB735
SBLB1040CT/45 Rectifier Diode, Schottky, 5A, 40V V(RRM), Vishay Semiconductors MBRB1035-G vs SBLB1040CT/45
6CWQ03FNTRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier MBRB1035-G vs 6CWQ03FNTRPBF
6CWQ03FN-GT4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sensitron Semiconductors MBRB1035-G vs 6CWQ03FN-GT4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRB1035-G by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRB1035-G by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of MBRB1035-G would you like to use for your alert(s)?
  • Please alert me when MBRB1035-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRB1035-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRB1035-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRB1035-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRB1035-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRB1035-G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: