Diodes
MBRB1045
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3

Overview of MBRB1045 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

CAD Models for MBRB1045 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRB1045 by Sensitron Semiconductors

MBRB1045
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
TO-263
Package Description
PLASTIC, D2PAK-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.57 V
JESD-30 Code
R-PSSO-G2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MBRB1045
    Sensitron Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3
    VS

Alternate Parts for MBRB1045

This table gives cross-reference parts and alternative options found for MBRB1045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB1045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRB3045CTTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB1045 vs MBRB3045CTTRL
MBRB1045-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, LEAD FREE, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB1045 vs MBRB1045-G
STPS1045B Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier MBRB1045 vs STPS1045B
MBRB3045CTTRR Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB1045 vs MBRB3045CTTRR
MBRB1045-T4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB1045 vs MBRB1045-T4
MBRB3045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB1045 vs MBRB3045CT
STPS1045BPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier MBRB1045 vs STPS1045BPBF
MBRB4045CTPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, SMD-220, D2PAK-3 International Rectifier MBRB1045 vs MBRB4045CTPBF
MBRB4045CTTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, SMD-220, D2PAK-3 International Rectifier MBRB1045 vs MBRB4045CTTRL
MBRB3045CT-T4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB1045 vs MBRB3045CT-T4
Part Number Description Manufacturer Compare
15CTQ045STRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, SMD-220, 3 PIN International Rectifier MBRB1045 vs 15CTQ045STRL
20TQ045-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors MBRB1045 vs 20TQ045-G
20CTQ045STRR Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, SMD-220, D2PAK-3 International Rectifier MBRB1045 vs 20CTQ045STRR
MBR735PBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 35V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220AC, 3 PIN International Rectifier MBRB1045 vs MBR735PBF
MBRB2045CT-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, GREEN, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB1045 vs MBRB2045CT-G
MUR1520CTPBF Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, TO-220AC, 3 PIN International Rectifier MBRB1045 vs MUR1520CTPBF
MBRB1545CTTRR Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB1045 vs MBRB1545CTTRR
MBR1650 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors MBRB1045 vs MBR1650
32CTQ030STRRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon International Rectifier MBRB1045 vs 32CTQ030STRRPBF
MBR735 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors MBRB1045 vs MBR735

Related Parts for MBRB1045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRB1045 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRB1045 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of MBRB1045 would you like to use for your alert(s)?
  • Please alert me when MBRB1045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRB1045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRB1045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRB1045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRB1045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRB1045 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: