-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2464
|
Newark | Rectifier Diode, Single, 45 V, 10 A, 840 Mv, 150 A, 175 C Rohs Compliant: Yes |Onsemi MBRB1045T4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5960 / $0.6390 | Buy Now |
DISTI #
10N9411
|
Newark | Schottky Rectifier, 10A, 45V, D2Pak, Repetitive Peak Reverse Voltage:45V, Average Forward Current:10A, Diode Configuration:Single, Diode Case Style:To-263 (D2Pak), No. Of Pins:3Pins, Forward Voltage Max:840Mv, Product Range:- Rohs Compliant: Yes |Onsemi MBRB1045T4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
41K9972
|
Newark | Schottky Rectifier, 10A, 45V, D2Pak, Full Reel, Repetitive Peak Reverse Voltage:45V, Average Forward Current:10A, Diode Configuration:Single, Diode Case Style:To-263 (D2Pak), No. Of Pins:3Pins, Forward Voltage Max:840Mv Rohs Compliant: Yes |Onsemi MBRB1045T4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5960 / $0.6390 | Buy Now |
DISTI #
MBRB1045T4GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 45V 10A D2PAK Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14842 In Stock |
|
$0.5140 / $1.9600 | Buy Now |
DISTI #
MBRB1045T4G
|
Avnet Americas | Diode Schottky 45V 10A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: MBRB1045T4G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 273 Partner Stock |
|
RFQ | |
DISTI #
70300380
|
RS | ON Semi MBRB1045T4G, SMT Schottky Switching Diode, 45V 10A, 3-Pin D2PAK | ON Semiconductor MBRB1045T4G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Bristol Electronics | 1418 |
|
RFQ | ||
|
Bristol Electronics | 722 |
|
RFQ | ||
|
Rochester Electronics | Rectifier Diode, Schottky, 10A, 45V RoHS: Compliant Status: Active Min Qty: 1 | 273 |
|
$0.4655 / $0.5476 | Buy Now |
|
LCSC | 45V 840mV20A 10A TO-263-2 Schottky Diodes ROHS | 2 |
|
$0.6153 / $1.0338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRB1045T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRB1045T4G
onsemi
Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MBRB1045T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB1045T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MBRB1045-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRB1045T4G vs VS-MBRB1045-M3 |
MBRB1045T4 | Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 800-REEL | onsemi | MBRB1045T4G vs MBRB1045T4 |
VS-MBRB1045HM3 | Rectifier Diode, | Vishay Intertechnologies | MBRB1045T4G vs VS-MBRB1045HM3 |
MBRB1045G | Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 50-TUBE | onsemi | MBRB1045T4G vs MBRB1045G |
MBRB1045HE3_B/I | Rectifier Diode, | Vishay Intertechnologies | MBRB1045T4G vs MBRB1045HE3_B/I |
SBRB1045T4G | Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | MBRB1045T4G vs SBRB1045T4G |
SBRB1045G | Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 50-TUBE, Automotive Qualified | onsemi | MBRB1045T4G vs SBRB1045G |