Diodes
MBRB2080CTTRL
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3

Overview of MBRB2080CTTRL by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MBRB2080CTTRL by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRB2080CTTRL by International Rectifier

MBRB2080CTTRL
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-263
Package Description
PLASTIC, SMD-220, D2PAK-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
80 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MBRB2080CTTRL
    International Rectifier
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3
    VS

Alternate Parts for MBRB2080CTTRL

This table gives cross-reference parts and alternative options found for MBRB2080CTTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB2080CTTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRB2080CT-GT4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, GREEN, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB2080CTTRL vs MBRB2080CT-GT4
MBRB2080CTTRLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB2080CTTRL vs MBRB2080CTTRLPBF
MBRB2080CTTR Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon International Rectifier MBRB2080CTTRL vs MBRB2080CTTR
MBRB2080CTTRRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB2080CTTRL vs MBRB2080CTTRRPBF
MBRB2080CT-T4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB2080CTTRL vs MBRB2080CT-T4
MBRB2080CT-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, GREEN, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB2080CTTRL vs MBRB2080CT-G
MBRB2080CTTRR Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB2080CTTRL vs MBRB2080CTTRR
MBRB2080CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB2080CTTRL vs MBRB2080CT
Part Number Description Manufacturer Compare
MBRB2080CT-GT4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, GREEN, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB2080CTTRL vs MBRB2080CT-GT4
MBRB2080CTTR Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon International Rectifier MBRB2080CTTRL vs MBRB2080CTTR
MBRB2080CTTRR Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB2080CTTRL vs MBRB2080CTTRR
MBRB2080CT-T4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB2080CTTRL vs MBRB2080CT-T4
MBRB2080CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors MBRB2080CTTRL vs MBRB2080CT
MBRB2080CTTRLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB2080CTTRL vs MBRB2080CTTRLPBF
MBRB2080CTTRRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRB2080CTTRL vs MBRB2080CTTRRPBF

Related Parts for MBRB2080CTTRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRB2080CTTRL by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRB2080CTTRL by International Rectifier

Select Manufacturer
Which Manufacturer of MBRB2080CTTRL would you like to use for your alert(s)?
  • Please alert me when MBRB2080CTTRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRB2080CTTRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRB2080CTTRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRB2080CTTRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRB2080CTTRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRB2080CTTRL by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: