Diodes
MBRB2090CT-HE3/81
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of MBRB2090CT-HE3/81 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for MBRB2090CT-HE3/81 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRB2090CT-HE3/81 by Vishay Semiconductors

MBRB2090CT-HE3/81
Vishay Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
D2PAK
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
90 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MBRB2090CT-HE3/81
    Vishay Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for MBRB2090CT-HE3/81

This table gives cross-reference parts and alternative options found for MBRB2090CT-HE3/81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB2090CT-HE3/81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRS2090CTC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB2090CT-HE3/81 vs MBRS2090CTC0G
MBRB20H90CTG-E3/45 DIODE 10 A, 90 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB2090CT-HE3/81 vs MBRB20H90CTG-E3/45
MBRB20H90CTG Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 Vishay Semiconductors MBRB2090CT-HE3/81 vs MBRB20H90CTG
MBRS2090CTHMNG Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB2090CT-HE3/81 vs MBRS2090CTHMNG
MBRS2090CTHRNG Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB2090CT-HE3/81 vs MBRS2090CTHRNG
MBR1090DC Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 PanJit Semiconductor MBRB2090CT-HE3/81 vs MBR1090DC
MBRS2090CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB2090CT-HE3/81 vs MBRS2090CTC0
Part Number Description Manufacturer Compare
MBRB2090CT-M3/8W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 Vishay Intertechnologies MBRB2090CT-HE3/81 vs MBRB2090CT-M3/8W
TSI20H100CWC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, I2PAK-3 Taiwan Semiconductor MBRB2090CT-HE3/81 vs TSI20H100CWC0G
VS-16CTQ100STRL-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB2090CT-HE3/81 vs VS-16CTQ100STRL-M3
MBRS2090CTC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB2090CT-HE3/81 vs MBRS2090CTC0G
VS-16CTQ100STRRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies MBRB2090CT-HE3/81 vs VS-16CTQ100STRRPBF
MBRB20100CTGTRRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, PLASTIC, D2PAK,-3 Vishay Intertechnologies MBRB2090CT-HE3/81 vs MBRB20100CTGTRRPBF
MBRB2090CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 Vishay Semiconductors MBRB2090CT-HE3/81 vs MBRB2090CT
MBRS2090CTRNG Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB2090CT-HE3/81 vs MBRS2090CTRNG
MBRB2090CT-E3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MBRB2090CT-HE3/81 vs MBRB2090CT-E3/4W
MBRB2090CT-M3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 Vishay Intertechnologies MBRB2090CT-HE3/81 vs MBRB2090CT-M3/4W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRB2090CT-HE3/81 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRB2090CT-HE3/81 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of MBRB2090CT-HE3/81 would you like to use for your alert(s)?
  • Please alert me when MBRB2090CT-HE3/81 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRB2090CT-HE3/81 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRB2090CT-HE3/81 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRB2090CT-HE3/81 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRB2090CT-HE3/81.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRB2090CT-HE3/81 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: