Part Details for MBRB20H100CTHE3/81 by Vishay Intertechnologies
Overview of MBRB20H100CTHE3/81 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRB20H100CTHE3/81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 536 |
|
RFQ |
Part Details for MBRB20H100CTHE3/81
MBRB20H100CTHE3/81 CAD Models
MBRB20H100CTHE3/81 Part Data Attributes
|
MBRB20H100CTHE3/81
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRB20H100CTHE3/81
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRB20H100CTHE3/81
This table gives cross-reference parts and alternative options found for MBRB20H100CTHE3/81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB20H100CTHE3/81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRBL20U100CT-TP | Rectifier Diode, | Micro Commercial Components | MBRB20H100CTHE3/81 vs MBRBL20U100CT-TP |
MBRBL20U100CT-BP-HF | Rectifier Diode, | Micro Commercial Components | MBRB20H100CTHE3/81 vs MBRBL20U100CT-BP-HF |
MBRB20H100CTT4G | Schottky Barrier Rectifier, H-Series, 100 V, 20 A, D2PAK 2 LEAD, 800-REEL | onsemi | MBRB20H100CTHE3/81 vs MBRB20H100CTT4G |
MBRB20H100CT-E3/81 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB20H100CTHE3/81 vs MBRB20H100CT-E3/81 |
MBRB20H100CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBRB20H100CTHE3/81 vs MBRB20H100CT-E3/45 |
MBRB20H100CT-E3/81 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBRB20H100CTHE3/81 vs MBRB20H100CT-E3/81 |
MBRBL20U100CT-TP-HF | Rectifier Diode, | Micro Commercial Components | MBRB20H100CTHE3/81 vs MBRBL20U100CT-TP-HF |
MBRB20H100CTHE3/81 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB20H100CTHE3/81 vs MBRB20H100CTHE3/81 |
NRVBB20H100CTT4G | Schottky Barrier Rectifier, H-Series, 100 V, 20 A, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | MBRB20H100CTHE3/81 vs NRVBB20H100CTT4G |