Diodes
MBRB25H35CTHE3/81
Vishay Semiconductors
Description: DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode

Overview of MBRB25H35CTHE3/81 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBRB25H35CTHE3/81 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRB25H35CTHE3/81 by Vishay Semiconductors

MBRB25H35CTHE3/81
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
D2PAK
Package Description
R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.54 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MBRB25H35CTHE3/81
    Vishay Semiconductors
    DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode
    VS

Alternate Parts for MBRB25H35CTHE3/81

This table gives cross-reference parts and alternative options found for MBRB25H35CTHE3/81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB25H35CTHE3/81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRB2535CTHE3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, 3 PIN Vishay Intertechnologies MBRB25H35CTHE3/81 vs MBRB2535CTHE3/45
MBRB2535CT-TP-HF Rectifier Diode, Micro Commercial Components MBRB25H35CTHE3/81 vs MBRB2535CT-TP-HF
VS-MBRB2535CT-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB25H35CTHE3/81 vs VS-MBRB2535CT-M3
MBRB25H35CT-E3/81 DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB25H35CTHE3/81 vs MBRB25H35CT-E3/81
MBRB25H35CTHE3_B/I Rectifier Diode, Vishay Intertechnologies MBRB25H35CTHE3/81 vs MBRB25H35CTHE3_B/I
MBRB2535CT-E3/45 DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC, 3 PIN, Rectifier Diode Vishay Semiconductors MBRB25H35CTHE3/81 vs MBRB2535CT-E3/45
MBRB2535CT-BP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, D2PACK-3/2 Micro Commercial Components MBRB25H35CTHE3/81 vs MBRB2535CT-BP-HF
MBRB2535CTTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies MBRB25H35CTHE3/81 vs MBRB2535CTTRL
MBRB2535CTHE3/45 DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC, 3 PIN, Rectifier Diode Vishay Semiconductors MBRB25H35CTHE3/81 vs MBRB2535CTHE3/45
MBRB25H35CTHE3/45 DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB25H35CTHE3/81 vs MBRB25H35CTHE3/45
Part Number Description Manufacturer Compare
MBRB25H35CT-E3/81 DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB25H35CTHE3/81 vs MBRB25H35CT-E3/81
MBRB25H35CTHE3/45 DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB25H35CTHE3/81 vs MBRB25H35CTHE3/45
MBRB30H35CT-E3/45 DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB25H35CTHE3/81 vs MBRB30H35CT-E3/45
MBRB2535CT-TP-HF Rectifier Diode, Micro Commercial Components MBRB25H35CTHE3/81 vs MBRB2535CT-TP-HF
MBRB2535CTTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies MBRB25H35CTHE3/81 vs MBRB2535CTTRL
MBRB2535CTHE3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, 3 PIN Vishay Intertechnologies MBRB25H35CTHE3/81 vs MBRB2535CTHE3/45
MBRB25H35CTHE3_B/I Rectifier Diode, Vishay Intertechnologies MBRB25H35CTHE3/81 vs MBRB25H35CTHE3_B/I
MBRB30H35CTHE3/45 DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB25H35CTHE3/81 vs MBRB30H35CTHE3/45
MBRB1535CT-TP Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, PLASTIC, D2PAK-3 Micro Commercial Components MBRB25H35CTHE3/81 vs MBRB1535CT-TP
MBRB1535CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, PLASTIC, D2PAK-3 Micro Commercial Components MBRB25H35CTHE3/81 vs MBRB1535CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRB25H35CTHE3/81 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRB25H35CTHE3/81 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of MBRB25H35CTHE3/81 would you like to use for your alert(s)?
  • Please alert me when MBRB25H35CTHE3/81 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRB25H35CTHE3/81 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRB25H35CTHE3/81 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRB25H35CTHE3/81 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRB25H35CTHE3/81.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRB25H35CTHE3/81 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: