Part Details for MBRB3030CTLTRR by International Rectifier
Overview of MBRB3030CTLTRR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRB3030CTLTRR
MBRB3030CTLTRR CAD Models
MBRB3030CTLTRR Part Data Attributes
|
MBRB3030CTLTRR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
MBRB3030CTLTRR
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRB3030CTLTRR
This table gives cross-reference parts and alternative options found for MBRB3030CTLTRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB3030CTLTRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB2535CTTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | MBRB3030CTLTRR vs MBRB2535CTTRR |
MBRB2535CTL | 12.5A, 35V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MBRB3030CTLTRR vs MBRB2535CTL |
MBRB3030CTL | 15A, 30V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MBRB3030CTLTRR vs MBRB3030CTL |
STPS30L30CG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | MBRB3030CTLTRR vs STPS30L30CG |
MBRB2535CTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | MBRB3030CTLTRR vs MBRB2535CTPBF |
MBRB3030CTLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | MBRB3030CTLTRR vs MBRB3030CTLPBF |
STPS30L30CGPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | MBRB3030CTLTRR vs STPS30L30CGPBF |
MBRB2535CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | MBRB3030CTLTRR vs MBRB2535CT |
MBRB2535CT/81 | Rectifier Diode, Schottky, 15A, 35V V(RRM), | Vishay Semiconductors | MBRB3030CTLTRR vs MBRB2535CT/81 |
MBRB2535CT-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | MBRB3030CTLTRR vs MBRB2535CT-T4 |