Diodes
MBRB3045CTHE3/81
Vishay Semiconductors
Description: DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode

Overview of MBRB3045CTHE3/81 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for MBRB3045CTHE3/81 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MBRB3045CTHE3/81-ND
DigiKey DIODE ARR SCHOTT 45V 15A TO263AB Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for MBRB3045CTHE3/81 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRB3045CTHE3/81 by Vishay Semiconductors

MBRB3045CTHE3/81
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
D2PAK
Package Description
R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.6 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
200 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MBRB3045CTHE3/81
    Vishay Semiconductors
    DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode
    VS

Alternate Parts for MBRB3045CTHE3/81

This table gives cross-reference parts and alternative options found for MBRB3045CTHE3/81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB3045CTHE3/81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRB3045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, TO-263, 3/2 PIN Surge Components Inc MBRB3045CTHE3/81 vs MBRB3045CT
MBRBL3045CT-TP Rectifier Diode, Micro Commercial Components MBRB3045CTHE3/81 vs MBRBL3045CT-TP
MBRB3045CT-E3/45 DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB3045CTHE3/81 vs MBRB3045CT-E3/45
MBRBL3045CT-BP Rectifier Diode, Micro Commercial Components MBRB3045CTHE3/81 vs MBRBL3045CT-BP
MBRB3045CTHE3_B/P Rectifier Diode, Vishay Intertechnologies MBRB3045CTHE3/81 vs MBRB3045CTHE3_B/P
MBRB3045CT-E3/81 DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB3045CTHE3/81 vs MBRB3045CT-E3/81
MBRB3045CT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB3045CTHE3/81 vs MBRB3045CT-E3/45
MBRB3045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 Vishay Semiconductors MBRB3045CTHE3/81 vs MBRB3045CT
MBRB3045CT-E3/81 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB3045CTHE3/81 vs MBRB3045CT-E3/81
MBRB3045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, TO-263, 3/2 PIN Suzhou Good-Ark Electronics Co Ltd MBRB3045CTHE3/81 vs MBRB3045CT
Part Number Description Manufacturer Compare
SB3045DC-T3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 Won-Top Electronics Co Ltd MBRB3045CTHE3/81 vs SB3045DC-T3
MBRB3045CT-E3/81 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB3045CTHE3/81 vs MBRB3045CT-E3/81
V30DM45C-M3/I Rectifier Diode, Vishay Intertechnologies MBRB3045CTHE3/81 vs V30DM45C-M3/I
MBRBL3045CT-BP Rectifier Diode, Micro Commercial Components MBRB3045CTHE3/81 vs MBRBL3045CT-BP
MBRB3045CT-E3/45 DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB3045CTHE3/81 vs MBRB3045CT-E3/45
SBL3045DC-T3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Won-Top Electronics Co Ltd MBRB3045CTHE3/81 vs SBL3045DC-T3
SBL3045DC-T3-LF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Won-Top Electronics Co Ltd MBRB3045CTHE3/81 vs SBL3045DC-T3-LF
VBT3045C-E3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MBRB3045CTHE3/81 vs VBT3045C-E3/4W
VBT3045C-E3/8W DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB3045CTHE3/81 vs VBT3045C-E3/8W
VBT3045C-E3/8W Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MBRB3045CTHE3/81 vs VBT3045C-E3/8W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRB3045CTHE3/81 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRB3045CTHE3/81 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of MBRB3045CTHE3/81 would you like to use for your alert(s)?
  • Please alert me when MBRB3045CTHE3/81 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRB3045CTHE3/81 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRB3045CTHE3/81 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRB3045CTHE3/81 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRB3045CTHE3/81.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRB3045CTHE3/81 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: