Part Details for MBRB30H60CT-E3/45 by Vishay Semiconductors
Overview of MBRB30H60CT-E3/45 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRB30H60CT-E3/45
MBRB30H60CT-E3/45 CAD Models
MBRB30H60CT-E3/45 Part Data Attributes
|
MBRB30H60CT-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBRB30H60CT-E3/45
Vishay Semiconductors
DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 60 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRB30H60CT-E3/45
This table gives cross-reference parts and alternative options found for MBRB30H60CT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB30H60CT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB25H60CT-E3/81 | DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB30H60CT-E3/45 vs MBRB25H60CT-E3/81 |
MBRB25H60CTHE3/81 | DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB30H60CT-E3/45 vs MBRB25H60CTHE3/81 |
MBRS1560CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 | Taiwan Semiconductor | MBRB30H60CT-E3/45 vs MBRS1560CT |
MBRB25H60CTHE3_B/P | Rectifier Diode, | Vishay Intertechnologies | MBRB30H60CT-E3/45 vs MBRB25H60CTHE3_B/P |
MBRB1560CT-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, PLASTIC, D2PAK-3 | Micro Commercial Components | MBRB30H60CT-E3/45 vs MBRB1560CT-TP |
MBRB25H60CTHE3/45 | DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB30H60CT-E3/45 vs MBRB25H60CTHE3/45 |
MBRB25H60CTHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | MBRB30H60CT-E3/45 vs MBRB25H60CTHE3_B/I |
MBRB30H60CT-E3/81 | DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB30H60CT-E3/45 vs MBRB30H60CT-E3/81 |
MBRB1560CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, PLASTIC, D2PAK-3 | Micro Commercial Components | MBRB30H60CT-E3/45 vs MBRB1560CT |
MBRB30H60CT/31 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | MBRB30H60CT-E3/45 vs MBRB30H60CT/31 |