Part Details for MBRD10200CT-13 by Diodes Incorporated
Overview of MBRD10200CT-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRD10200CT-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0751
|
Newark | Schottky Rectifier, 200V, 5A, To-252 Rohs Compliant: Yes |Diodes Inc. MBRD10200CT-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2496 |
|
$0.3030 | Buy Now |
DISTI #
MBRD10200CT-13DICT-ND
|
DigiKey | DIODE ARR SCHOTT 200V 5A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2466 In Stock |
|
$0.1886 / $0.6500 | Buy Now |
DISTI #
MBRD10200CT-13
|
Avnet Americas | Diode Schottky 200V 10A 3-Pin TO-252 T/R - Tape and Reel (Alt: MBRD10200CT-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 387500 Factory Stock |
|
$0.1490 / $0.1761 | Buy Now |
DISTI #
621-MBRD10200CT-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A Dual SBR 200Vrrm 110Ifsm 0.91 RoHS: Compliant | 610 |
|
$0.2100 / $0.5700 | Buy Now |
|
Future Electronics | MBRD10200CT SERIES Schottky Barrier Rectifier 200V 10A, TO252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1840 / $0.1970 | Buy Now |
|
Future Electronics | MBRD10200CT SERIES Schottky Barrier Rectifier 200V 10A, TO252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1840 / $0.1970 | Buy Now |
DISTI #
MBRD10200CT-13
|
Avnet Americas | Diode Schottky 200V 10A 3-Pin TO-252 T/R - Tape and Reel (Alt: MBRD10200CT-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 387500 Factory Stock |
|
$0.1490 / $0.1761 | Buy Now |
DISTI #
MBRD10200CT-13
|
TME | Diode: Schottky rectifying, SMD, 200V, 10A, TO252/DPAK, reel,tape Min Qty: 3 | 0 |
|
$0.1630 / $0.2550 | RFQ |
DISTI #
MBRD10200CT-13
|
Avnet Silica | Diode Schottky 200V 10A 3-Pin TO-252 T/R (Alt: MBRD10200CT-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
LCSC | 200V Dual Common Cathode 910mV5A 5A TO-252-3 Schottky Barrier Diodes (SBD) ROHS | 11830 |
|
$0.1426 / $0.2191 | Buy Now |
Part Details for MBRD10200CT-13
MBRD10200CT-13 CAD Models
MBRD10200CT-13 Part Data Attributes:
|
MBRD10200CT-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MBRD10200CT-13
Diodes Incorporated
DIODE SCHOTTKY 200V 5A TO252
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.91 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |