Part Details for MBRD151266 by Signal Construct Gmbh
Overview of MBRD151266 by Signal Construct Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MBRD151266
MBRD151266 CAD Models
MBRD151266 Part Data Attributes
|
MBRD151266
Signal Construct Gmbh
Buy Now
Datasheet
|
Compare Parts:
MBRD151266
Signal Construct Gmbh
LED LAMP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIGNAL CONSTRUCT GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color | WHITE | |
Configuration | COMPLEX | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | LED LAMP | |
Packing Method | BULK | |
Surface Mount | NO | |
Viewing Angle | 360 deg |