Part Details for MBRD6100CT-T3 by Won-Top Electronics Co Ltd
Overview of MBRD6100CT-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRD6100CT-T3
MBRD6100CT-T3 CAD Models
MBRD6100CT-T3 Part Data Attributes:
|
MBRD6100CT-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBRD6100CT-T3
Won-Top Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-252, DPAK-3/2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRD6100CT-T3
This table gives cross-reference parts and alternative options found for MBRD6100CT-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD6100CT-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD6100CS_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-252, DPAK-3/2 | PanJit Semiconductor | MBRD6100CT-T3 vs BD6100CS_10001 |
BD690CS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 90V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC, DPAK-3 | PanJit Semiconductor | MBRD6100CT-T3 vs BD690CS |
BD6100CS_S2_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-252, | PanJit Semiconductor | MBRD6100CT-T3 vs BD6100CS_S2_00001 |
BD690CST/R13 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 90V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC, DPAK-3 | PanJit Semiconductor | MBRD6100CT-T3 vs BD690CST/R13 |
BD6100CS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC, DPAK-3 | PanJit Semiconductor | MBRD6100CT-T3 vs BD6100CS |
BD6100CS_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-252, DPAK-3/2 | PanJit Semiconductor | MBRD6100CT-T3 vs BD6100CS_T0_00001 |
BD6100CS_L2_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-252, | PanJit Semiconductor | MBRD6100CT-T3 vs BD6100CS_L2_00001 |
MBRD6100CT-T3-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | MBRD6100CT-T3 vs MBRD6100CT-T3-LF |
BD690CS_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 90V V(RRM), Silicon, TO-252, DPAK-3/2 | PanJit Semiconductor | MBRD6100CT-T3 vs BD690CS_00001 |
BD690CS_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 90V V(RRM), Silicon, TO-252, DPAK-3/2 | PanJit Semiconductor | MBRD6100CT-T3 vs BD690CS_10001 |