MBRD630CT-T3
Won-Top Electronics Co Ltd
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, TO-252, DPAK-3/2

Overview of MBRD630CT-T3 by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MBRD630CT-T3 by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRD630CT-T3 by Won-Top Electronics Co Ltd

MBRD630CT-T3
Won-Top Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Package Description
DPAK-3/2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
75 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
200 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MBRD630CT-T3
    Won-Top Electronics Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, TO-252, DPAK-3/2
    VS

Alternate Parts for MBRD630CT-T3

This table gives cross-reference parts and alternative options found for MBRD630CT-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD630CT-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRD630CT-T3-LF Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, TO-252, DPAK-3/2 Won-Top Electronics Co Ltd MBRD630CT-T3 vs MBRD630CT-T3-LF
MBRD630CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, PLASTIC, DPAK-3 Micro Commercial Components MBRD630CT-T3 vs MBRD630CT
MBRD630CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, DPAK-3/2 Sangdest Microelectronics (Nanjing) Co Ltd MBRD630CT-T3 vs MBRD630CT
MBRD630CT 3A, 30V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 Motorola Mobility LLC MBRD630CT-T3 vs MBRD630CT
WSD630CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, TO-252, DPAK-3/2 WEITRON INTERNATIONAL CO., LTD. MBRD630CT-T3 vs WSD630CT
Part Number Description Manufacturer Compare
WSD630CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, TO-252, DPAK-3/2 WEITRON INTERNATIONAL CO., LTD. MBRD630CT-T3 vs WSD630CT
SD630CS_L2_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, TO-252, PanJit Semiconductor MBRD630CT-T3 vs SD630CS_L2_00001
MBRD630CT-T3-LF Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, TO-252, DPAK-3/2 Won-Top Electronics Co Ltd MBRD630CT-T3 vs MBRD630CT-T3-LF
MBRD630CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, PLASTIC, DPAK-3 Micro Commercial Components MBRD630CT-T3 vs MBRD630CT
MBRD630CT 3A, 30V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 Motorola Mobility LLC MBRD630CT-T3 vs MBRD630CT
MBRD630CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, DPAK-3/2 Sangdest Microelectronics (Nanjing) Co Ltd MBRD630CT-T3 vs MBRD630CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRD630CT-T3 by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRD630CT-T3 by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of MBRD630CT-T3 would you like to use for your alert(s)?
  • Please alert me when MBRD630CT-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRD630CT-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRD630CT-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRD630CT-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRD630CT-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRD630CT-T3 by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: