MBRD630CTT4
Description: 3A, 30V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3

Overview of MBRD630CTT4 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MBRD630CTT4 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRD630CTT4 by onsemi

MBRD630CTT4
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
PLASTIC, CASE 369C-01, DPAK-3
Pin Count
3
Manufacturer Package Code
CASE 369C-01
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE
Application
POWER
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
75 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MBRD630CTT4
    onsemi
    3A, 30V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3
    VS

Alternate Parts for MBRD630CTT4

This table gives cross-reference parts and alternative options found for MBRD630CTT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD630CTT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRD630CTP Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, PLASTIC, DPAK-3 Micro Commercial Components MBRD630CTT4 vs MBRD630CTP
Part Number Description Manufacturer Compare
MBRD630CT-A Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd MBRD630CTT4 vs MBRD630CT-A
SD630CS_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, TO-252, DPAK-3/2 PanJit Semiconductor MBRD630CTT4 vs SD630CS_T0_10001
MBRD630CTP Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, PLASTIC, DPAK-3 Micro Commercial Components MBRD630CTT4 vs MBRD630CTP
SD630CS_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, TO-252, DPAK-3/2 PanJit Semiconductor MBRD630CTT4 vs SD630CS_10001
SKFM630C-D-H Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, TO-252, DPAK-3/2 Formosa Microsemi Co Ltd MBRD630CTT4 vs SKFM630C-D-H

Related Parts for MBRD630CTT4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRD630CTT4 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRD630CTT4 by onsemi

Select Manufacturer
Which Manufacturer of MBRD630CTT4 would you like to use for your alert(s)?
  • Please alert me when MBRD630CTT4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRD630CTT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRD630CTT4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRD630CTT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRD630CTT4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRD630CTT4 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: