Part Details for MBRD630CTT4G by onsemi
Overview of MBRD630CTT4G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBRD630CTT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3685
|
Newark | Schottky Rectifier, Common Cathode, 6A, D-Pack, Repetitive Peak Reverse Voltage:30V, Average Forward Current:6A, Diode Configuration:Common Cathode, Diode Case Style:To-252 (Dpak), No. Of Pins:3Pins, Forward Voltage Max:850Mv Rohs Compliant: Yes |Onsemi MBRD630CTT4G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2156-MBRD630CTT4G-OS-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 30V 3A DPAK Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
32500 In Stock |
|
$0.4000 | Buy Now |
DISTI #
MBRD630CTT4GOSCT-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 30V 3A DPAK Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.8800 | Buy Now |
DISTI #
MBRD630CTT4G
|
Avnet Americas | Diode Schottky 30V 6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MBRD630CTT4G) RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 32500 Partner Stock |
|
$0.3446 / $0.4113 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Rochester Electronics | Schottky Barrier Rectifier, 30 V, 6.0 A RoHS: Compliant Status: Obsolete Min Qty: 1 | 27965 |
|
$0.3445 / $0.4053 | Buy Now |
Part Details for MBRD630CTT4G
MBRD630CTT4G CAD Models
MBRD630CTT4G Part Data Attributes
|
MBRD630CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRD630CTT4G
onsemi
Schottky Barrier Rectifier, 30 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Breakdown Voltage-Min | 30 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRD630CTT4G
This table gives cross-reference parts and alternative options found for MBRD630CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD630CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD630CT-T3-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | MBRD630CTT4G vs MBRD630CT-T3-LF |
MBRD630CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | MBRD630CTT4G vs MBRD630CT |
MBRD630CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, DPAK-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | MBRD630CTT4G vs MBRD630CT |
MBRD630CT | 3A, 30V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | Motorola Mobility LLC | MBRD630CTT4G vs MBRD630CT |
WSD630CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 30V V(RRM), Silicon, TO-252, DPAK-3/2 | WEITRON INTERNATIONAL CO., LTD. | MBRD630CTT4G vs WSD630CT |