Part Details for MBRD640CTG by onsemi
Overview of MBRD640CTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MBRD640CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRD640CTG
|
Avnet Americas | Diode Schottky 40V 6A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: MBRD640CTG) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3451 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
|
Bristol Electronics | 2235 |
|
RFQ | ||
|
Rochester Electronics | Schottky Barrier Rectifier, 40 V, 6.0 A RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 133308 |
|
$0.4046 / $0.4760 | Buy Now |
DISTI #
MBRD640CTG
|
Avnet Americas | Diode Schottky 40V 6A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: MBRD640CTG) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3451 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
DISTI #
MBRD640CTG
|
Avnet Americas | Diode Schottky 40V 6A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: MBRD640CTG) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3451 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13037 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 3451 |
|
$0.2800 | RFQ |
Part Details for MBRD640CTG
MBRD640CTG CAD Models
MBRD640CTG Part Data Attributes
|
MBRD640CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRD640CTG
onsemi
Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Breakdown Voltage-Min | 40 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRD640CTG
This table gives cross-reference parts and alternative options found for MBRD640CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD640CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRV640VCTT4G | Schottky Barrier Rectifier, 40 V, 6.0 A, 2500-REEL, Automotive Qualified | onsemi | MBRD640CTG vs SBRV640VCTT4G |
MBRD640CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | MBRD640CTG vs MBRD640CT |
MBRDH640CTG00TR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Fagor Electrónica | MBRD640CTG vs MBRDH640CTG00TR |
SBR640CTT4G | 3A, 40V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3/2 | onsemi | MBRD640CTG vs SBR640CTT4G |
NRVBD640CTT4G | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MBRD640CTG vs NRVBD640CTT4G |
NRVBD640CTG-VF01 | Schottky Barrier Rectifier, 40 V, 6.0 A, 75-TUBE, Automotive Qualified | onsemi | MBRD640CTG vs NRVBD640CTG-VF01 |
SBR660CTT4G | 3A, 40V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3/2 | onsemi | MBRD640CTG vs SBR660CTT4G |
MBRD640CTT4G | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MBRD640CTG vs MBRD640CTT4G |
MBRD640CT-T3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | MBRD640CTG vs MBRD640CT-T3 |
MBRD640CT | 3A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MBRD640CTG vs MBRD640CT |