Diodes
MBRD640CTT4
Description: 3A, SILICON, RECTIFIER DIODE, SIMILAR TO TO-250AA, DPAK-3

Overview of MBRD640CTT4 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBRD640CTT4 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRD640CTT4 by Sensitron Semiconductors

MBRD640CTT4
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
DIP
Package Description
R-PSSO-G2
Pin Count
3
Reach Compliance Code
compliant
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Pk Forward Current-Max
75 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MBRD640CTT4
    Sensitron Semiconductors
    3A, SILICON, RECTIFIER DIODE, SIMILAR TO TO-250AA, DPAK-3
    VS

Alternate Parts for MBRD640CTT4

This table gives cross-reference parts and alternative options found for MBRD640CTT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRD640CTT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRD640CTT4 3A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 Motorola Mobility LLC MBRD640CTT4 vs MBRD640CTT4
MBRD640CT 3A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 Motorola Mobility LLC MBRD640CTT4 vs MBRD640CT
Part Number Description Manufacturer Compare
6CWQ04FNPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier MBRD640CTT4 vs 6CWQ04FNPBF
MBRB1035 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRD640CTT4 vs MBRB1035
MBRB1035TRL Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier MBRD640CTT4 vs MBRB1035TRL
6CWQ03FNTRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier MBRD640CTT4 vs 6CWQ03FNTRPBF
MBRB735-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, LEAD FREE, D2PAK-3 Sensitron Semiconductors MBRD640CTT4 vs MBRB735-G
6CWQ03FN Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sensitron Semiconductors MBRD640CTT4 vs 6CWQ03FN
6CWQ04FN-GT4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sensitron Semiconductors MBRD640CTT4 vs 6CWQ04FN-GT4
SK84 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, MODIFIED SMCJ, 2 PIN Microsemi Corporation MBRD640CTT4 vs SK84
SK83 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, MODIFIED SMCJ, 2 PIN Microsemi Corporation MBRD640CTT4 vs SK83
6CWQ04FN-T4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sensitron Semiconductors MBRD640CTT4 vs 6CWQ04FN-T4

Related Parts for MBRD640CTT4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRD640CTT4 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRD640CTT4 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of MBRD640CTT4 would you like to use for your alert(s)?
  • Please alert me when MBRD640CTT4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRD640CTT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRD640CTT4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRD640CTT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRD640CTT4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRD640CTT4 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: