-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6583
|
Newark | Schottky Rect, 150V, 10A, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:930Mv, Forward Rohs Compliant: Yes |Littelfuse MBRF10150CTL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8220 / $1.8900 | Buy Now |
DISTI #
F7363-ND
|
DigiKey | DIODE ARR SCHOT 150V 5A ITO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1008 In Stock |
|
$0.8063 / $1.8600 | Buy Now |
DISTI #
576-MBRF10150CTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 5A 150V Rectifier RoHS: Compliant | 1506 |
|
$0.7720 / $1.8400 | Buy Now |
DISTI #
MBRF10150CTL
|
TTI | Schottky Diodes & Rectifiers 2x 5A 150V Rectifier RoHS: Compliant Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7700 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 150V 5A ITO220AB | 382 |
|
RFQ | |
DISTI #
2773828
|
element14 Asia-Pacific | SCHOTTKY RECT, 150V, 10A, ITO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8889 / $1.9111 | Buy Now |
DISTI #
2773828
|
Farnell | SCHOTTKY RECT, 150V, 10A, ITO-220AB RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$0.8821 / $1.6689 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 5A 150V ITO220AB THT | 0 |
|
$1.6146 / $1.7761 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRF10150CTL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBRF10150CTL
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 138 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |