-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F7365-ND
|
DigiKey | DIODE ARR SCHOTT 60V 5A ITO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
984 In Stock |
|
$0.6370 / $1.5300 | Buy Now |
DISTI #
576-MBRF1060CTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 5A 60V Rectifier RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
|
Bristol Electronics | Min Qty: 6 | 49 |
|
$0.6094 / $0.9375 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | 39 |
|
$0.6250 / $1.2500 | Buy Now | |
|
Quest Components | 560 |
|
$0.6000 / $1.5000 | Buy Now | |
DISTI #
MBRF1060CTL
|
TTI | Schottky Diodes & Rectifiers 2x 5A 60V Rectifier RoHS: Compliant Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.2700 | Buy Now |
DISTI #
2773830
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7339 / $1.6072 | Buy Now |
DISTI #
2773830
|
Farnell | SCHOTTKY RECT, 60V, 10A, ITO-220AB RoHS: Compliant Min Qty: 20000 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$0.7304 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 5A 60V ITO220AB THT | 0 |
|
$1.3291 / $1.4620 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRF1060CTL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBRF1060CTL
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MBRF1060CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF1060CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF1060CTLP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF1060CTL vs MBRF1060CTLP |
SBRF1560CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF1060CTL vs SBRF1560CT |
MBRF1060CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF1060CTL vs MBRF1060CTL |
SBRF2060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF1060CTL vs SBRF2060CT |
SK1060FC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF1060CTL vs SK1060FC |
MBR1060CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF1060CTL vs MBR1060CTL |
MBRF1060CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF1060CTL vs MBRF1060CTP |
STF1560C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF1060CTL vs STF1560C |