MBRF15200CT-YC0G
Taiwan Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN

Overview of MBRF15200CT-YC0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MBRF15200CT-YC0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRF15200CT-YC0G by Taiwan Semiconductor

MBRF15200CT-YC0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
ITO-220AB, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
7.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
100 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBRF15200CT-YC0G
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
    VS

Alternate Parts for MBRF15200CT-YC0G

This table gives cross-reference parts and alternative options found for MBRF15200CT-YC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF15200CT-YC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMB-29LS Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, TO-220AB, TO-220F, 3 PIN Sanken Electric Co Ltd MBRF15200CT-YC0G vs FMB-29LS
UFT1220 Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation MBRF15200CT-YC0G vs UFT1220
SB2030FCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Promax-Johnton Electronic Corporation MBRF15200CT-YC0G vs SB2030FCT
YG878C15R Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Fuji Electric Co Ltd MBRF15200CT-YC0G vs YG878C15R
DSB15IM45PB Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, IXYS Corporation MBRF15200CT-YC0G vs DSB15IM45PB
DSTF30120CR Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Littelfuse Inc MBRF15200CT-YC0G vs DSTF30120CR
NP16DT Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, TO-220CT, 3 PIN General Instrument Corp MBRF15200CT-YC0G vs NP16DT
SFN20A350C Rectifier Diode, 1 Phase, 2 Element, 10A, 350V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Kodenshi Corporation MBRF15200CT-YC0G vs SFN20A350C
ESAC82-006 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN Fuji Electric Co Ltd MBRF15200CT-YC0G vs ESAC82-006
ISR1035A Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Rectron Semiconductor MBRF15200CT-YC0G vs ISR1035A
Part Number Description Manufacturer Compare
MBR3080FCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 80V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN PanJit Semiconductor MBRF15200CT-YC0G vs MBR3080FCT
YA878C12R Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN Fuji Electric Co Ltd MBRF15200CT-YC0G vs YA878C12R
YA865C10R Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Fuji Electric Co Ltd MBRF15200CT-YC0G vs YA865C10R
BYQ30E-100 8A, 100V, SILICON, RECTIFIER DIODE, TO-220AB NXP Semiconductors MBRF15200CT-YC0G vs BYQ30E-100
IRL1605A Rectifier Diode, 1 Phase, 2 Element, 16A, 600V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Rectron Semiconductor MBRF15200CT-YC0G vs IRL1605A
15R1/220 Rectifier Diode, 1 Phase, 2 Element, 3A, 150V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Solid State Devices Inc (SSDI) MBRF15200CT-YC0G vs 15R1/220
SDT40H120CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, Diodes Incorporated MBRF15200CT-YC0G vs SDT40H120CT
MBRF16100CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Lite-On Semiconductor Corporation MBRF15200CT-YC0G vs MBRF16100CT
PBYR20-25CT 20A, 25V, SILICON, RECTIFIER DIODE, TO-220AB NXP Semiconductors MBRF15200CT-YC0G vs PBYR20-25CT
S9003P2CT Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Diodes Incorporated MBRF15200CT-YC0G vs S9003P2CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRF15200CT-YC0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRF15200CT-YC0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MBRF15200CT-YC0G would you like to use for your alert(s)?
  • Please alert me when MBRF15200CT-YC0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRF15200CT-YC0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRF15200CT-YC0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRF15200CT-YC0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRF15200CT-YC0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRF15200CT-YC0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: