There are no models available for this part yet.
Overview of MBRF20100CT/45 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MBRF20100CT/45 by Vishay Semiconductors
Part Data Attributes for MBRF20100CT/45 by Vishay Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
GENERAL SEMICONDUCTOR INC
|
Part Package Code
|
TO-220AB
|
Package Description
|
R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW POWER LOSS, FREE WHEELING DIODE
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.65 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for MBRF20100CT/45
This table gives cross-reference parts and alternative options found for MBRF20100CT/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF20100CT/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF20100CT2 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Lite-On Semiconductor Corporation | MBRF20100CT/45 vs MBRF20100CT2 |
MBRF20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Lite-On Semiconductor Corporation | MBRF20100CT/45 vs MBRF20100CT |
MBRF20100CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Lite-On Semiconductor Corporation | MBRF20100CT/45 vs MBRF20100CTL |
MBRF20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Diodes Incorporated | MBRF20100CT/45 vs MBRF20100CT |
MBRF20100CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF20100CT/45 vs MBRF20100CT-G |
MBRF20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF20100CT/45 vs MBRF20100CT |
MBRF20100CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Sensitron Semiconductors | MBRF20100CT/45 vs MBRF20100CT-G |
MBRF20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Sensitron Semiconductors | MBRF20100CT/45 vs MBRF20100CT |