-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Switch-mode, 20 A, 100 V, TO-220 3 LEAD FULLPAK, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3686
|
Newark | Schottky Rectifier, Common Cathode, 20A To-220, Repetitive Peak Reverse Voltage:100V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220, No. Of Pins:3Pins, Forward Voltage Max:850Mv Rohs Compliant: Yes |Onsemi MBRF20100CTG Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5850 / $0.8990 | Buy Now |
DISTI #
MBRF20100CTGOS-ND
|
DigiKey | DIODE ARR SCHOT 100V 10A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1640 In Stock |
|
$0.5629 / $1.5000 | Buy Now |
DISTI #
MBRF20100CTG
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MBRF20100CTG) RoHS: Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 93 |
|
$0.5574 / $0.6653 | Buy Now |
DISTI #
863-MBRF20100CTG
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 100V RoHS: Compliant | 3970 |
|
$0.5620 / $1.5300 | Buy Now |
|
Future Electronics | MBRF20100CT Series 20 A 100 V Schottky Barrier Rectifier - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 1450Tube |
|
$0.5350 / $0.6300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 48 |
|
$0.6328 / $1.6875 | Buy Now |
|
Bristol Electronics | 1211 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 100 Volt, TO-220AB | 38 |
|
$1.1250 / $2.2500 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 109744 |
|
$0.5572 / $0.6555 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 430 |
|
$1.0271 / $1.1413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRF20100CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRF20100CTG
onsemi
Schottky Power Rectifier, Switch-mode, 20 A, 100 V, TO-220 3 LEAD FULLPAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD FULLPAK | |
Package Description | FULL PACK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 221D-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 51 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBRF20100CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF20100CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF20100CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF20100CTG vs MBRF20100CTC0 |
MBRF20100CT-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MBRF20100CTG vs MBRF20100CT-HF |
MBR20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rugao Dachang Electronics Co Ltd | MBRF20100CTG vs MBR20100CT |
MBRF20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF20100CTG vs MBRF20100CT |
MBRF20100CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF20100CTG vs MBRF20100CTC0G |
MBRF20100CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF20100CTG vs MBRF20100CTD0G |
MBRF20100CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF20100CTG vs MBRF20100CTHC0 |
MBRF20100CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF20100CTG vs MBRF20100CTP |
MBRF20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | MBRF20100CTG vs MBRF20100CT |
MBRF20100CT | Schottky Power Rectifier, Switch-mode, 20 A, 100 V, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | MBRF20100CTG vs MBRF20100CT |