-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6588
|
Newark | Schottky Rect, 200V, 20A, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):20A, Diode Configuration:Dual Common Anode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:950Mv, Forward Rohs Compliant: Yes |Littelfuse MBRF20200CTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4400 / $2.8700 | Buy Now |
DISTI #
F7369-ND
|
DigiKey | DIODE ARR SCHOTT 200V ITO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
901 In Stock |
|
$1.3431 / $2.8900 | Buy Now |
DISTI #
576-MBRF20200CTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 10A 200V Rectifier RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
DISTI #
V99:2348_16265003
|
Arrow Electronics | Rectifier Diode Schottky 200V 20A 3-Pin(3+Tab) ITO-220AB Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1536 | Americas - 21196 |
|
$1.4370 | Buy Now |
DISTI #
V79:2366_26895233
|
Arrow Electronics | Rectifier Diode Schottky 200V 20A 3-Pin(3+Tab) ITO-220AB Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 19984 |
|
$1.1012 / $1.1230 | Buy Now |
DISTI #
MBRF20200CTR
|
TTI | Schottky Diodes & Rectifiers 2x 10A 200V Rectifier Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.3400 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 10A 200V ITO220AB THT | 0 |
|
$2.8300 / $3.1130 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRF20200CTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBRF20200CTR
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |