Part Details for MBRF2050CTD0G by Taiwan Semiconductor
Overview of MBRF2050CTD0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRF2050CTD0G
MBRF2050CTD0G CAD Models
MBRF2050CTD0G Part Data Attributes
|
MBRF2050CTD0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRF2050CTD0G
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | PURE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBRF2050CTD0G
This table gives cross-reference parts and alternative options found for MBRF2050CTD0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF2050CTD0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF2050CT-E3/45 | DIODE 10 A, 50 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBRF2050CTD0G vs MBRF2050CT-E3/45 |
MBR2050CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 50V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | MBRF2050CTD0G vs MBR2050CT |
MBRF20H50CTHE3/45 | DIODE 10 A, 50 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBRF2050CTD0G vs MBRF20H50CTHE3/45 |
MBRF2050CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF2050CTD0G vs MBRF2050CTHC0 |
MBRF2050CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF2050CTD0G vs MBRF2050CTD0 |
MBRF2050CTHE3/45 | DIODE 10 A, 50 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBRF2050CTD0G vs MBRF2050CTHE3/45 |
MBRF2050CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 50V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF2050CTD0G vs MBRF2050CT |
MBR2050CT-H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 50V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | MBRF2050CTD0G vs MBR2050CT-H |
SRF2050CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Daco Semiconductor Co Ltd | MBRF2050CTD0G vs SRF2050CT |
MBRF2050CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 50V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | HY Electronic Corp | MBRF2050CTD0G vs MBRF2050CT |