Part Details for MBRF2080CTC0 by Taiwan Semiconductor
Overview of MBRF2080CTC0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRF2080CTC0
MBRF2080CTC0 CAD Models
MBRF2080CTC0 Part Data Attributes
|
MBRF2080CTC0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRF2080CTC0
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBRF2080CTC0
This table gives cross-reference parts and alternative options found for MBRF2080CTC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF2080CTC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF2080CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | HY Electronic Corp | MBRF2080CTC0 vs MBRF2080CT |
MBRF2080CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF2080CTC0 vs MBRF2080CTD0 |
MBRF2080CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRF2080CTC0 vs MBRF2080CTP |
NTSJ2080CTG | Schottky Power Rectifier, Dual, 20 A, 80 V, TO-220 FULLPACK, 3-LEAD, 50-TUBE | onsemi | MBRF2080CTC0 vs NTSJ2080CTG |
MBRF2080CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF2080CTC0 vs MBRF2080CTD0G |
MBRF2080CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF2080CTC0 vs MBRF2080CTHC0 |
MBR2080CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | MBRF2080CTC0 vs MBR2080CT |
MBRF2080CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF2080CTC0 vs MBRF2080CT |