Part Details for MBRF2545CT-E3/45 by Vishay Intertechnologies
Overview of MBRF2545CT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF2545CT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K1751
|
Newark | Schottky Rectifier Common Cathode 30A Ito220Ab, Repetitive Peak Reverse Voltage:45V, Average Forward Current:30A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Max:820Mv Rohs Compliant: Yes |Vishay MBRF2545CT-E3/45 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
MBRF2545CT-E3/45
|
Avnet Americas | 30A,45V,ISO-DUAL SCHOTTKY - Rail/Tube (Alt: MBRF2545CT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4645 | Buy Now |
DISTI #
625-MBRF2545CT-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 45 Volt 25A Dual Common-Cathode RoHS: Compliant | 0 |
|
$0.9390 / $1.9600 | Order Now |
|
Future Electronics | MBRF2545 Series 45 V 25 A Dual Common-Cathode Schottky Rectifier - ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.8450 / $0.9850 | Buy Now |
|
Future Electronics | MBRF2545 Series 45 V 25 A Dual Common-Cathode Schottky Rectifier - ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.8450 / $0.9850 | Buy Now |
DISTI #
MBRF2545CT-E3/45
|
TTI | Schottky Diodes & Rectifiers 45 Volt 25A Dual Common-Cathode pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8400 / $0.8800 | Buy Now |
DISTI #
MBRF2545CT-E3/45
|
TME | Diode: Schottky rectifying, THT, 45V, 12.5Ax2, TO220FP, tube Min Qty: 1 | 0 |
|
$1.5200 / $2.2800 | RFQ |
DISTI #
MBRF2545CT-E3/45
|
EBV Elektronik | Diode Schottky 45V 25A 3-Pin(3+Tab) ITO-220AB Tube (Alt: MBRF2545CT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MBRF2545CT-E3/45
MBRF2545CT-E3/45 CAD Models
MBRF2545CT-E3/45 Part Data Attributes
|
MBRF2545CT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRF2545CT-E3/45
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREEWHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBRF2545CT-E3/45
This table gives cross-reference parts and alternative options found for MBRF2545CT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF2545CT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF25H45CT-E3/45 | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBRF2545CT-E3/45 vs MBRF25H45CT-E3/45 |
MBRF1545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, ITO-220AB, 3 PIN | Fagor Electrónica | MBRF2545CT-E3/45 vs MBRF1545CT |
MBRF2545CTHE3/45 | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBRF2545CT-E3/45 vs MBRF2545CTHE3/45 |
MBRF2545CT-E3/45 | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBRF2545CT-E3/45 vs MBRF2545CT-E3/45 |