Part Details for MBRH20150S by Suzhou Good-Ark Electronics Co Ltd
Overview of MBRH20150S by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MBRH20150S
MBRH20150S CAD Models
MBRH20150S Part Data Attributes
|
MBRH20150S
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBRH20150S
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, TO-220AB,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBRH20150S
This table gives cross-reference parts and alternative options found for MBRH20150S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRH20150S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMB-29LS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | MBRH20150S vs FMB-29LS |
UFT1220 | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | MBRH20150S vs UFT1220 |
SB2030FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Promax-Johnton Electronic Corporation | MBRH20150S vs SB2030FCT |
YG878C15R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Fuji Electric Co Ltd | MBRH20150S vs YG878C15R |
DSB15IM45PB | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, | IXYS Corporation | MBRH20150S vs DSB15IM45PB |
DSTF30120CR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Littelfuse Inc | MBRH20150S vs DSTF30120CR |
NP16DT | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, TO-220CT, 3 PIN | General Instrument Corp | MBRH20150S vs NP16DT |
SFN20A350C | Rectifier Diode, 1 Phase, 2 Element, 10A, 350V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Kodenshi Corporation | MBRH20150S vs SFN20A350C |
ESAC82-006 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN | Fuji Electric Co Ltd | MBRH20150S vs ESAC82-006 |
ISR1035A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Rectron Semiconductor | MBRH20150S vs ISR1035A |