-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9418
|
Newark | Schottky Rectifier, 1A, 20V, 457, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-216Aa, No. Of Pins:2Pins, Forward Voltage Max:595Mv, Forward Surge Current:50A Rohs Compliant: Yes |Onsemi MBRM120ET1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2700 / $0.6240 | Buy Now |
DISTI #
98H0592
|
Newark | Schottky Rectifier, 1A, 20V, 457, Full Reel, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-216Aa, No. Of Pins:2Pins, Forward Voltage Max:595Mv, Product Range:- Rohs Compliant: Yes |Onsemi MBRM120ET1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2340 | Buy Now |
DISTI #
90W4482
|
Newark | Rectifier Diode, Single, 20 V, 1 A, Do-216Aa, 2, 595 Mv Rohs Compliant: Yes |Onsemi MBRM120ET1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2740 / $0.6400 | Buy Now |
DISTI #
26AC1752
|
Newark | Rec Pwmite 1A 20V Shtky Rohs Compliant: Yes |Onsemi MBRM120ET1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2320 | Buy Now |
DISTI #
MBRM120ET1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A POWERMITE Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
443 In Stock |
|
$0.2013 / $0.6100 | Buy Now |
DISTI #
MBRM120ET1G
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: MBRM120ET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1942 / $0.2318 | Buy Now |
DISTI #
863-MBRM120ET1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 20V Low Leakage RoHS: Compliant | 1400 |
|
$0.2010 / $0.6100 | Buy Now |
DISTI #
70339711
|
RS | ON Semi MBRM120ET1G, SMT Schottky Diode, 20V 1A, 2-Pin Power Mite | ON Semiconductor MBRM120ET1G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | MBRM120 Series 1 A 20 V Surface Mount Schottky Barrier Rectifier - POWERMITE-2 RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 3Reel |
|
$0.2150 / $0.2200 | Buy Now |
|
Future Electronics | MBRM120 Series 1 A 20 V Surface Mount Schottky Barrier Rectifier - POWERMITE-2 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRM120ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRM120ET1G
onsemi
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | POWERMITE | |
Package Description | POWERMITE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.36 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRM120ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRM120ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVBM120LT3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM120ET1G vs NRVBM120LT3G |
MB120L | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA, PLASTIC PACKAGE-1 | Lite-On Semiconductor Corporation | MBRM120ET1G vs MB120L |
NRVBM120ET1G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL, Automotive Qualified | onsemi | MBRM120ET1G vs NRVBM120ET1G |
STPS1L20M | 20 V, 1 A STmite Low Drop Power Schottky Rectifier | STMicroelectronics | MBRM120ET1G vs STPS1L20M |
MBRM120ET3 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM120ET1G vs MBRM120ET3 |
NRVBM120ET3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL, Automotive Qualified | onsemi | MBRM120ET1G vs NRVBM120ET3G |
MBRM120LT3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM120ET1G vs MBRM120LT3G |
MBRM120ET3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM120ET1G vs MBRM120ET3G |
UPS120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA, POWERMITE-2 | Micro Commercial Components | MBRM120ET1G vs UPS120 |
UPS120EE3/TR7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA | Microchip Technology Inc | MBRM120ET1G vs UPS120EE3/TR7 |