Part Details for MBRM120ET3 by onsemi
Overview of MBRM120ET3 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBRM120ET3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2750
|
Newark | Mbrm120Et3, Standard Recovery Rectifiers |Onsemi MBRM120ET3 RoHS: Not Compliant Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2430 | Buy Now |
DISTI #
MBRM120ET3
|
Avnet Americas | SCHOTTKY 20V 1A 2PIN PWR MITE - Tape and Reel (Alt: MBRM120ET3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1529 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 187316 |
|
RFQ | ||
|
Bristol Electronics | 11591 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-216AA | 15268 |
|
$0.1037 / $0.9430 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-216AA | 9440 |
|
$0.1650 / $0.9430 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-216AA | 49 |
|
$0.1886 / $0.2829 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1A, 20V, DO-216AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1529 |
|
$0.1257 / $0.1479 | Buy Now |
|
Velocity Electronics | Our Stock | 11482 |
|
RFQ | |
|
Win Source Electronics | Rectifier Diode Schottky 20V 1A 2-Pin(1+Tab) Power Mite T/R / Surface Mount Schottky Power Rectifier | DIODE SCHOTTKY 20V 1A POWERMITE | 25530 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for MBRM120ET3
MBRM120ET3 CAD Models
MBRM120ET3 Part Data Attributes
|
MBRM120ET3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRM120ET3
onsemi
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | POWERMITE | |
Package Description | PLASTIC, CASE 457-04, POWERMITE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.595 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRM120ET3
This table gives cross-reference parts and alternative options found for MBRM120ET3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRM120ET3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA, POWERMITE-2 | Micro Commercial Components | MBRM120ET3 vs UPS120 |
MBRM120ET3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM120ET3 vs MBRM120ET3G |
MBRM120LT3 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM120ET3 vs MBRM120LT3 |
UPS120EE3/TR7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA | Microchip Technology Inc | MBRM120ET3 vs UPS120EE3/TR7 |
NRVBM120LT1G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM120ET3 vs NRVBM120LT1G |
MBRM120LT1 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM120ET3 vs MBRM120LT1 |
UPS120E3/TR7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA | Microchip Technology Inc | MBRM120ET3 vs UPS120E3/TR7 |
NRVBM120ET1G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL, Automotive Qualified | onsemi | MBRM120ET3 vs NRVBM120ET1G |
STPS1L20M | 20 V, 1 A STmite Low Drop Power Schottky Rectifier | STMicroelectronics | MBRM120ET3 vs STPS1L20M |
MBRM120LT3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM120ET3 vs MBRM120LT3G |