-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8743
|
Newark | Diode, Schottky, 1A, Powermite, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-216Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:530Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MBRM120ET3G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66205 |
|
$0.3800 / $0.7100 | Buy Now |
DISTI #
29X6026
|
Newark | Rectifier, Schottky, 1A, 20V, Do-216Aa, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-216Aa, No. Of Pins:2Pins, Forward Voltage Max:530Mv, Forward Surge Current:50A Rohs Compliant: Yes |Onsemi MBRM120ET3G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2460 | Buy Now |
DISTI #
MBRM120ET3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A POWERMITE Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31192 In Stock |
|
$0.2114 / $0.6400 | Buy Now |
DISTI #
MBRM120ET3G
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: MBRM120ET3G) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2097 / $0.2503 | Buy Now |
DISTI #
863-MBRM120ET3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 20V Low Leakage RoHS: Compliant | 47625 |
|
$0.2110 / $0.6400 | Buy Now |
DISTI #
70300407
|
RS | ON Semi MBRM120ET3G, SMT Schottky Diode, 20V 1A, 2-Pin Powermite | ON Semiconductor MBRM120ET3G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.6800 | RFQ |
|
Future Electronics | MBRM120E Series 1 A 20 V Schottky Barrier Rectifier - POWERMITE-2 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
|
Onlinecomponents.com | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount RoHS: Compliant | 0 |
|
$0.2050 / $0.2348 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 9935 |
|
$0.3900 / $1.5000 | Buy Now |
|
Bristol Electronics | 7813 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRM120ET3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRM120ET3G
onsemi
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | POWERMITE | |
Package Description | POWERMITE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.595 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRM120ET3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRM120ET3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA, POWERMITE-2 | Micro Commercial Components | MBRM120ET3G vs UPS120 |
MBRM120LT3 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM120ET3G vs MBRM120LT3 |
UPS120EE3/TR7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA | Microchip Technology Inc | MBRM120ET3G vs UPS120EE3/TR7 |
NRVBM120LT1G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM120ET3G vs NRVBM120LT1G |
MBRM120LT1 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM120ET3G vs MBRM120LT1 |
UPS120E3/TR7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA | Microchip Technology Inc | MBRM120ET3G vs UPS120E3/TR7 |
NRVBM120ET1G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL, Automotive Qualified | onsemi | MBRM120ET3G vs NRVBM120ET1G |
STPS1L20M | 20 V, 1 A STmite Low Drop Power Schottky Rectifier | STMicroelectronics | MBRM120ET3G vs STPS1L20M |
MBRM120ET3 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM120ET3G vs MBRM120ET3 |
MBRM120LT3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM120ET3G vs MBRM120LT3G |