-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4674
|
Newark | Schottky Rectifier, 1A, 20V, 457, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-216Aa, No. Of Pins:2Pins, Forward Voltage Max:450Mv, Forward Surge Current:50A Rohs Compliant: Yes |Onsemi MBRM120LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2799 |
|
$0.1590 / $0.4160 | Buy Now |
DISTI #
67R1310
|
Newark | Schottky Rectifier, 1A, 20V, Powermite, Full Reel, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-216Aa, No. Of Pins:2Pins, Forward Voltage Max:450Mv Rohs Compliant: Yes |Onsemi MBRM120LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1310 | Buy Now |
DISTI #
MBRM120LT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A POWERMITE Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8883 In Stock |
|
$0.1141 / $0.4000 | Buy Now |
DISTI #
MBRM120LT1G
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: MBRM120LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1054 / $0.1258 | Buy Now |
DISTI #
88H4674
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin(1+Tab) Power Mite T/R - Product that comes on tape, but is not reeled (Alt: 88H4674) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 2799 Partner Stock |
|
$0.2220 / $0.4160 | Buy Now |
DISTI #
863-MBRM120LT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 20V Low Vf RoHS: Compliant | 206732 |
|
$0.1140 / $0.3500 | Buy Now |
DISTI #
70099501
|
RS | Diode, Schottky Barrier, Vr 20V, If 1A, Pkg Case 457,Vf 0.45V, Tj +125degc, Cs 50A | ON Semiconductor MBRM120LT1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2340 / $0.2750 | RFQ |
|
Future Electronics | MBRM120L Series 1 A 20 V Schottky Barrier Rectifier - POWERMITE RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1040 / $0.1110 | Buy Now |
|
Future Electronics | MBRM120L Series 1 A 20 V Schottky Barrier Rectifier - POWERMITE RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1150 / $0.1230 | Buy Now |
|
Bristol Electronics | 3599 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRM120LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRM120LT1G
onsemi
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | POWERMITE | |
Package Description | POWERMITE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 69 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.26 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRM120LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRM120LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRM120ET1G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM120LT1G vs MBRM120ET1G |
MBRM120ET3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM120LT1G vs MBRM120ET3G |
MBRM120ET3 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM120LT1G vs MBRM120ET3 |
MBRM120LT3 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM120LT1G vs MBRM120LT3 |
STPS1L20M | 20 V, 1 A STmite Low Drop Power Schottky Rectifier | STMicroelectronics | MBRM120LT1G vs STPS1L20M |
MBRM120LT3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM120LT1G vs MBRM120LT3G |
MBRM120LT1 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM120LT1G vs MBRM120LT1 |
STPS120M | 20 V, 1 A STmite Power Schottky Rectifier | STMicroelectronics | MBRM120LT1G vs STPS120M |
NRVBM120ET3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL, Automotive Qualified | onsemi | MBRM120LT1G vs NRVBM120ET3G |