Part Details for MBRS1060CT-Y by Taiwan Semiconductor
Overview of MBRS1060CT-Y by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRS1060CT-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRS1060CT-YTR-ND
|
DigiKey | DIODE ARR SCHOTT 60V 10A TO263AB Min Qty: 1600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2894 / $0.3704 | Buy Now |
DISTI #
MBRS1060CT-Y
|
Avnet Americas | Diode Schottky 60V 10A 3-Pin TO-263AB T/R - Tape and Reel (Alt: MBRS1060CT-Y) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.3025 / $0.3301 | Buy Now |
DISTI #
821-MBRS1060CT-Y
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 60V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.2860 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 | 0 |
|
$0.3530 | Buy Now |
DISTI #
MBRS1060CT-Y
|
Avnet Americas | Diode Schottky 60V 10A 3-Pin TO-263AB T/R - Tape and Reel (Alt: MBRS1060CT-Y) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.3025 / $0.3301 | Buy Now |
DISTI #
MBRS1060CT-Y
|
EBV Elektronik | Diode Schottky 60V 10A 3-Pin TO-263AB T/R (Alt: MBRS1060CT-Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MBRS1060CT-Y
MBRS1060CT-Y CAD Models
MBRS1060CT-Y Part Data Attributes:
|
MBRS1060CT-Y
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS1060CT-Y
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRS1060CT-Y
This table gives cross-reference parts and alternative options found for MBRS1060CT-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS1060CT-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS1060CTH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS1060CT-Y vs MBRS1060CTH |