Part Details for MBRS10H150CT by Taiwan Semiconductor
Overview of MBRS10H150CT by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRS10H150CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRS10H150CTTR-ND
|
DigiKey | DIODE ARR SCHOT 150V 10A TO263AB Min Qty: 1600 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4338 / $0.5073 | Buy Now |
DISTI #
MBRS10H150CT
|
Avnet Americas | Diode Schottky 150V 10A 3-Pin TO-263AB T/R - Tape and Reel (Alt: MBRS10H150CT) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.4572 / $0.4988 | Buy Now |
DISTI #
821-MBRS10H150CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 150V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.4330 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 | 0 |
|
$0.5330 | Buy Now |
|
Bristol Electronics | 2398 |
|
RFQ | ||
DISTI #
MBRS10H150CT
|
Avnet Americas | Diode Schottky 150V 10A 3-Pin TO-263AB T/R - Tape and Reel (Alt: MBRS10H150CT) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.4572 / $0.4988 | Buy Now |
DISTI #
MBRS10H150CT
|
Avnet Americas | Diode Schottky 150V 10A 3-Pin TO-263AB T/R - Tape and Reel (Alt: MBRS10H150CT) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.4572 / $0.4988 | Buy Now |
DISTI #
MBRS10H150CT
|
EBV Elektronik | Diode Schottky 150V 10A 3-Pin TO-263AB T/R (Alt: MBRS10H150CT) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1453413RL
|
element14 Asia-Pacific | DIODE,SCHOTTKY,10A,150V RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.5400 / $1.0815 | Buy Now |
DISTI #
1453413
|
element14 Asia-Pacific | DIODE,SCHOTTKY,10A,150V RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5400 / $1.2433 | Buy Now |
Part Details for MBRS10H150CT
MBRS10H150CT CAD Models
MBRS10H150CT Part Data Attributes
|
MBRS10H150CT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS10H150CT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRS10H150CT
This table gives cross-reference parts and alternative options found for MBRS10H150CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS10H150CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS10150CTC00TR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Fagor Electrónica | MBRS10H150CT vs MBRS10150CTC00TR |
MBRS10H150CTHMNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS10H150CT vs MBRS10H150CTHMNG |
MBRS10H150CTC00TUC | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Fagor Electrónica | MBRS10H150CT vs MBRS10H150CTC00TUC |
MBRS10150CTHMNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS10H150CT vs MBRS10150CTHMNG |
MBRS10150CTC00TUC | Rectifier Diode, | Fagor Electrónica | MBRS10H150CT vs MBRS10150CTC00TUC |
MBRS10150CTHRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS10H150CT vs MBRS10150CTHRN |
MBRB10150CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | MBRS10H150CT vs MBRB10150CT-BP |
MBRS10150CTRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS10H150CT vs MBRS10150CTRN |
MBRB10150CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | MBRS10H150CT vs MBRB10150CT-BP-HF |
MBRS10150CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS10H150CT vs MBRS10150CTHC0 |