Part Details for MBRS120T3 by Motorola Mobility LLC
Overview of MBRS120T3 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBRS120T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 4475 |
|
$0.0750 / $0.3750 | Buy Now |
Part Details for MBRS120T3
MBRS120T3 CAD Models
MBRS120T3 Part Data Attributes
|
MBRS120T3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MBRS120T3
Motorola Mobility LLC
SILICON, SIGNAL DIODE, PLASTIC, SMB, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MBRS120T3
This table gives cross-reference parts and alternative options found for MBRS120T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS120T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK12-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | MBRS120T3 vs SK12-T3 |
SS12-G | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | MBRS120T3 vs SS12-G |
MBRS120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN | International Rectifier | MBRS120T3 vs MBRS120 |
10BQ015TR | Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, SIMILAR TO DO-214AA, 2 PIN | International Rectifier | MBRS120T3 vs 10BQ015TR |
SS12-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | MBRS120T3 vs SS12-T3 |
SK12 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | MBRS120T3 vs SK12 |
MBRS120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, DO-214AA, PLASTIC, 2 PIN | Sensitron Semiconductors | MBRS120T3 vs MBRS120 |
MBRA120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, D-64, SMA, 2 PIN | International Rectifier | MBRS120T3 vs MBRA120 |
MBRA120TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, LEAD FREE, SIMILAR TO D-64, SMA, 2 PIN | International Rectifier | MBRS120T3 vs MBRA120TRPBF |
SS12P | DIODE 1 A, 20 V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, HSMA, 2 PIN, Signal Diode | Micro Commercial Components | MBRS120T3 vs SS12P |