Datasheets
MBRS140T3 by:

RECTIFIER DIODE,SCHOTTKY,40V V(RRM),DO-214AA / SMB

Part Details for MBRS140T3 by Freescale Semiconductor

Overview of MBRS140T3 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MBRS140T3

MBRS140T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBRS140T3 Part Data Attributes

MBRS140T3 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MBRS140T3 Freescale Semiconductor RECTIFIER DIODE,SCHOTTKY,40V V(RRM),DO-214AA / SMB
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 40 A
Number of Elements 1
Operating Temperature-Max 125 °C
Output Current-Max 2 A
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)

MBRS140T3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRS140T3 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRS140T3 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MBRS140T3 would you like to use for your alert(s)?
  • Please alert me when MBRS140T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRS140T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRS140T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRS140T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRS140T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRS140T3 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: