-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMC, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8764
|
Newark | Diode, Schottky, 3A, Smc, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv, Forward Surge Current Ifsm Max:80A, rohs Compliant: Yes |Onsemi MBRS320T3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7135 |
|
$0.2900 / $0.6940 | Buy Now |
DISTI #
45J0794
|
Newark | Schottky Rectifier, 4A, 20V, 403, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):4A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv, Breakdown Voltage:20Vrohs Compliant: Yes |Onsemi MBRS320T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3320 | Buy Now |
DISTI #
67R1317
|
Newark | Schottky Diode, Full Reel, Repetitive Peak Reverse Voltage:20V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:500Mv, Forward Surge Current:80A Rohs Compliant: Yes |Onsemi MBRS320T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 | Buy Now |
DISTI #
MBRS320T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3972 In Stock |
|
$0.1864 / $0.6400 | Buy Now |
DISTI #
MBRS320T3G
|
Avnet Americas | Diode Schottky 20V 4A 2-Pin SMC T/R - Tape and Reel (Alt: MBRS320T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.1802 / $0.2150 | Buy Now |
DISTI #
863-MBRS320T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A 20V RoHS: Compliant | 24735 |
|
$0.1860 / $0.6400 | Buy Now |
DISTI #
A03:0893_00018275
|
Arrow Electronics | Diode Schottky Si 20V 4A 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2419 | Asia - 37500 |
|
$0.1768 / $0.1947 | Buy Now |
DISTI #
E02:0323_00018275
|
Arrow Electronics | Diode Schottky Si 20V 4A 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2418 | Europe - 2500 |
|
$0.1773 / $0.1978 | Buy Now |
DISTI #
V72:2272_07291588
|
Arrow Electronics | Diode Schottky Si 20V 4A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2413 Container: Cut Strips | Americas - 1930 |
|
$0.1951 / $0.6222 | Buy Now |
DISTI #
70099507
|
RS | Diode, Schottky Barrier, Vr 20V, If 4A, Pkg SMC, Vf 0.5V, Tj +150degc, Cs 80A, Ir 20mA | ON Semiconductor MBRS320T3G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4710 / $0.5550 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRS320T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS320T3G
onsemi
Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMC, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMC | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRS320T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS320T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB32 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Gulfsemi | MBRS320T3G vs SB32 |
SK32 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | MBRS320T3G vs SK32 |
CMSH3-20 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | MBRS320T3G vs CMSH3-20 |
SM320C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | LRC Leshan Radio Co Ltd | MBRS320T3G vs SM320C |
SK32E | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Promax-Johnton Electronic Corporation | MBRS320T3G vs SK32E |
SS32-E3/9AT | DIODE 3 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | MBRS320T3G vs SS32-E3/9AT |
CMSH3-20BK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, | Central Semiconductor Corp | MBRS320T3G vs CMSH3-20BK |
SS32 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | MBRS320T3G vs SS32 |
SS32R7G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | MBRS320T3G vs SS32R7G |
SS32M6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | MBRS320T3G vs SS32M6 |