Part Details for MBRX120-TP-HF by Micro Commercial Components
Overview of MBRX120-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MBRX120-TP-HF
MBRX120-TP-HF CAD Models
MBRX120-TP-HF Part Data Attributes
|
MBRX120-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBRX120-TP-HF
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 1 A | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for MBRX120-TP-HF
This table gives cross-reference parts and alternative options found for MBRX120-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRX120-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM5817PL | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, POWERMITE-123, 2 PIN | Micro Commercial Components | MBRX120-TP-HF vs SM5817PL |
SM5817PL-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), | Micro Commercial Components | MBRX120-TP-HF vs SM5817PL-TP-HF |
B5817W | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MBRX120-TP-HF vs B5817W |
B5817W | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | MBRX120-TP-HF vs B5817W |