Part Details for MBS 33-3411-A1AB08-0 by Danfoss A/S
Results Overview of MBS 33-3411-A1AB08-0 by Danfoss A/S
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HD3SS3411TRWAQ1 | Texas Instruments | One Channel Differential 2:1 Mux/Demux 14-WQFN -40 to 85 | |
| HD3SS3411IRWAT | Texas Instruments | 3.3V, PCI Express 3.0 1-Channel Analog Differential Switch 14-WQFN -40 to 105 | |
| HD3SS3411IRWAR | Texas Instruments | 3.3V, PCI Express 3.0 1-Channel Analog Differential Switch 14-WQFN -40 to 105 |
Price & Stock for MBS 33-3411-A1AB08-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
060G3018
|
TME | Converter: pressure, 0÷250bar, 9÷32VDC, 0.3%, IP65, G1/2", -40÷85°C Min Qty: 1 | 0 |
|
$298.2700 / $321.2100 | RFQ |