Part Details for MBW1FS-820JTQ by RCD Components Inc
Overview of MBW1FS-820JTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for MBW1FS-820JTQ
MBW1FS-820JTQ CAD Models
MBW1FS-820JTQ Part Data Attributes:
|
MBW1FS-820JTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MBW1FS-820JTQ
RCD Components Inc
Fixed Resistor - Fusible, 1W, 82ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, MELF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAMEPROOF | |
Construction | Flameproof | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 9.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for MBW1FS-820JTQ
This table gives cross-reference parts and alternative options found for MBW1FS-820JTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBW1FS-820JTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBW1FS-820JTW | Fixed Resistor - Fusible, 1W, 82ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, MELF, ROHS COMPLIANT | RCD Components Inc | MBW1FS-820JTQ vs MBW1FS-820JTW |