Part Details for MC0.1W08051%10K5FR by SPC Multicomp
Overview of MC0.1W08051%10K5FR by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0.1W08051%10K5FR
MC0.1W08051%10K5FR CAD Models
MC0.1W08051%10K5FR Part Data Attributes
|
MC0.1W08051%10K5FR
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0.1W08051%10K5FR
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC0.1W08051%10K5FR
This table gives cross-reference parts and alternative options found for MC0.1W08051%10K5FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.1W08051%10K5FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805W8F1052T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%10K5FR vs 0805W8F1052T5E |
MC01W0805110K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | MC0.1W08051%10K5FR vs MC01W0805110K5 |
PWC-PWC0805LF-1052-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | MC0.1W08051%10K5FR vs PWC-PWC0805LF-1052-F |
RMC20K1052FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC0.1W08051%10K5FR vs RMC20K1052FB |
RCS2012F1052CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MC0.1W08051%10K5FR vs RCS2012F1052CS |
MC0.1W08051%10K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | MC0.1W08051%10K5FR vs MC0.1W08051%10K5 |
MCR10QZHF1052 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MC0.1W08051%10K5FR vs MCR10QZHF1052 |
PWC-PWC0805-1052-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | MC0.1W08051%10K5FR vs PWC-PWC0805-1052-F |
RMGW20K1052FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC0.1W08051%10K5FR vs RMGW20K1052FTP |
RMSW20K1052FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC0.1W08051%10K5FR vs RMSW20K1052FB |