Part Details for MC0.1W08051%1K15FR by SPC Multicomp
Overview of MC0.1W08051%1K15FR by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0.1W08051%1K15FR
MC0.1W08051%1K15FR CAD Models
MC0.1W08051%1K15FR Part Data Attributes
|
MC0.1W08051%1K15FR
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0.1W08051%1K15FR
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC0.1W08051%1K15FR
This table gives cross-reference parts and alternative options found for MC0.1W08051%1K15FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.1W08051%1K15FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF1151T5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%1K15FR vs 0805WAF1151T5 |
RCS2012F1151CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MC0.1W08051%1K15FR vs RCS2012F1151CS |
CRGCQ0805F1K15 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | MC0.1W08051%1K15FR vs CRGCQ0805F1K15 |
SFR10EZPF1151 | Fixed Resistor, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MC0.1W08051%1K15FR vs SFR10EZPF1151 |
0805WAF1151CB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%1K15FR vs 0805WAF1151CB |
WCR-WCR0805LF-1151-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1150ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MC0.1W08051%1K15FR vs WCR-WCR0805LF-1151-F-P-LT |
0805WAF1151T3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%1K15FR vs 0805WAF1151T3 |
0805WAF1151BA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%1K15FR vs 0805WAF1151BA |
0805WAF1151CDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%1K15FR vs 0805WAF1151CDE |
0805WAF1151TBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%1K15FR vs 0805WAF1151TBE |