Part Details for MC0.1W08051%36KFR by SPC Multicomp
Overview of MC0.1W08051%36KFR by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0.1W08051%36KFR
MC0.1W08051%36KFR CAD Models
MC0.1W08051%36KFR Part Data Attributes
|
MC0.1W08051%36KFR
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0.1W08051%36KFR
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC0.1W08051%36KFR
This table gives cross-reference parts and alternative options found for MC0.1W08051%36KFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.1W08051%36KFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS2012F363CS | Fixed Resistor, CHIP | Samsung Electro-Mechanics | MC0.1W08051%36KFR vs RCS2012F363CS |
WCR0805-36KFA | Fixed Resistor, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MC0.1W08051%36KFR vs WCR0805-36KFA |
CRGCQ0805F36K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | MC0.1W08051%36KFR vs CRGCQ0805F36K |
RMC20K363FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC0.1W08051%36KFR vs RMC20K363FTP |
ERJ6ENF3602V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | MC0.1W08051%36KFR vs ERJ6ENF3602V |
MP003650 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | MC0.1W08051%36KFR vs MP003650 |
MCR10EZHF3602 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MC0.1W08051%36KFR vs MCR10EZHF3602 |
PWC0805-36KF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 36000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MC0.1W08051%36KFR vs PWC0805-36KF |
MCR10FZHF3602 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 36000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MC0.1W08051%36KFR vs MCR10FZHF3602 |
RMC20K363FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC0.1W08051%36KFR vs RMC20K363FB |