Part Details for MC0.1W08051%649R by SPC Multicomp
Overview of MC0.1W08051%649R by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0.1W08051%649R
MC0.1W08051%649R CAD Models
MC0.1W08051%649R Part Data Attributes
|
MC0.1W08051%649R
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0.1W08051%649R
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC0.1W08051%649R
This table gives cross-reference parts and alternative options found for MC0.1W08051%649R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.1W08051%649R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF6490T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%649R vs 0805WAF6490T5E |
CRGCQ0805F649R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | MC0.1W08051%649R vs CRGCQ0805F649R |
HQ05S8F6490TEE | Fixed Resistor, 0.125W, 649ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%649R vs HQ05S8F6490TEE |
HQ05WAF6490T5E | Fixed Resistor, 0.1W, 649ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%649R vs HQ05WAF6490T5E |
MCR10FZHF6490 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 649ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MC0.1W08051%649R vs MCR10FZHF6490 |
RMSW20K6490FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC0.1W08051%649R vs RMSW20K6490FB |
PWC0805-649RF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 649ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MC0.1W08051%649R vs PWC0805-649RF |
PWC-PWC0805-6490-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | MC0.1W08051%649R vs PWC-PWC0805-6490-F |
RCS2012F6490CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MC0.1W08051%649R vs RCS2012F6490CS |
0805W8F6490T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%649R vs 0805W8F6490T5E |