Part Details for MC0.1W08051%715K by SPC Multicomp
Overview of MC0.1W08051%715K by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0.1W08051%715K
MC0.1W08051%715K CAD Models
MC0.1W08051%715K Part Data Attributes:
|
MC0.1W08051%715K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0.1W08051%715K
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 715000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC0.1W08051%715K
This table gives cross-reference parts and alternative options found for MC0.1W08051%715K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.1W08051%715K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05WAF7153TCE | Fixed Resistor, 0.1W, 715000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%715K vs HQ05WAF7153TCE |
MC0.1W08051%715KFR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | MC0.1W08051%715K vs MC0.1W08051%715KFR |
0805W8F7153T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%715K vs 0805W8F7153T5E |
RMGW20K7153FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC0.1W08051%715K vs RMGW20K7153FB |
PWC0805-715KF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 715000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MC0.1W08051%715K vs PWC0805-715KF |
CRGCQ0805F715K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | MC0.1W08051%715K vs CRGCQ0805F715K |
PWC-PWC0805LF-7153-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | MC0.1W08051%715K vs PWC-PWC0805LF-7153-F |
HQ05WAF7153TEE | Fixed Resistor, 0.1W, 715000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%715K vs HQ05WAF7153TEE |
RMC20K7153FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC0.1W08051%715K vs RMC20K7153FB |
RMSW20K7153FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC0.1W08051%715K vs RMSW20K7153FB |