MC0.1W08055%2K2
SPC Multicomp
Description: RES,SMT,THICK FILM,2.2K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE

Overview of MC0.1W08055%2K2 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC0.1W08055%2K2 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC0.1W08055%2K2 by SPC Multicomp

MC0.1W08055%2K2
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
2200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. MC0.1W08055%2K2
    SPC Multicomp
    RES,SMT,THICK FILM,2.2K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE
    VS

Alternate Parts for MC0.1W08055%2K2

This table gives cross-reference parts and alternative options found for MC0.1W08055%2K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.1W08055%2K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C08052A2201JLAFT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, YAGEO Corporation MC0.1W08055%2K2 vs 9C08052A2201JLAFT
9C08052A2201JLPFT Fixed Resistor, Thin Film, 0.1W, 2200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 YAGEO Corporation MC0.1W08055%2K2 vs 9C08052A2201JLPFT
9C08052A2201JLHFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation MC0.1W08055%2K2 vs 9C08052A2201JLHFT
9C08052A2201JLHF3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, YAGEO Corporation MC0.1W08055%2K2 vs 9C08052A2201JLHF3
9C08052A2201JLPF6 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, YAGEO Corporation MC0.1W08055%2K2 vs 9C08052A2201JLPF6
260-2.2K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Xicon Passive Components MC0.1W08055%2K2 vs 260-2.2K
9C08052A2201JLPF3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, YAGEO Corporation MC0.1W08055%2K2 vs 9C08052A2201JLPF3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0.1W08055%2K2 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0.1W08055%2K2 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MC0.1W08055%2K2 would you like to use for your alert(s)?
  • Please alert me when MC0.1W08055%2K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC0.1W08055%2K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0.1W08055%2K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC0.1W08055%2K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0.1W08055%2K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0.1W08055%2K2 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: